Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.91 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Shurtape Original Cloth Duck Tape® is ideal for fixing, binding, repairing, protecting, identifying and reinforcing tasks.
It is strong, waterproof, tears easily and is for use both indoors and out. Ideal for hundreds of uses around the home, garage and garden with high strength adhesive - sticks firmly to most surfaces.
Not suitable for total immersion in water.
This Duck Tape® Original comes in the following:
Colour: Silver
Width: 50mm (2in)
Length: 25m
Type | Tape |
---|
To use this facility please Sign In.
Sign In