Silverhook SHXB1 Concentrated All Seasons Screen Wash 1 litre

Standard range
Order Code:

97-1597

Brand: Silverhook MPN: SHXB1 EAN-13: 5036029400014
  • Quickly find another product in this range by Capacity:

    1L 5L
Qty Was Unit Price (Ex VAT)
1+ £2.19   £2.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Silverhook All Seasons Screen Wash has a no smear formula that keeps windscreens spotless and free from road grime and bugs. The concentrated formula can be diluted with water for all year use. When used undiluted it is effective to –8°C.

Dilution rates:

Summer - 1 Part Screen Wash : 6 Parts Water
Winter - 1 Part Screen Wash : 2 Parts Water
Severe Conditions - Use Undiluted

Size: 1 litre


Type Screenwash
Capacity 1L
Lifetime Warranty No
Load N/Akg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot