Siba 60 033 05.20 20A 10x38mm Hrc AR Fuse

Standard range
Order Code:

26-5868

Brand: Siba MPN: 60 033 05.20
  • Quickly find another product in this range by Current Rating:

    4A 6A 10A 20A
Qty Unit Price (Ex VAT)
1+ £9.56
10+ £7.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched same dayAdditional quantity lead time 3 days

This European style industrial ceramic fuse from Siba is ideal for protection of thyristors, diodes etc where a very fast response is required.


  • Class aR cylindrical fuse
  • Current rating 20A
  • Voltage rating 600V
  • Interrupting rating 300kA
  • Size 10x38mm
  • Axial leaded termination
  • Maximum power dissipation 3.6W
  • Standards IEC, UL, VDE
  • Manufacturer's part 60 033 05 20

Current Rating 20A
Diameter 10mm
Fuse Type European
Length 38mm
Material Ceramic
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot