Siba 60 033 05.4 4A 10x38mm HRC AR Fuse

Image Representative of Range

Siba 60 033 05.4 4A 10x38mm HRC AR Fuse

Extended range
Order Code:

26-5860

Brand: Siba MPN: 60 033 05.4
  • Quickly find another product in this range by Current Rating:

    4A 6A 10A 20A
Qty Unit Price (Ex VAT)
1+ £7.78
10+ £6.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/03/2025

This European style industrial ceramic fuse from Siba is ideal for protection of thyristors, diodes etc where a very fast response is required.


  • Class aR cylindrical fuse
  • Current rating 4A
  • Voltage rating 600V
  • Interrupting rating 300kA
  • Size 10x38mm
  • Axial leaded termination
  • Maximum power dissipation 1.1W
  • Standards IEC, UL, VDE
  • Manufacturer's part 60 033 05 4

Current Rating 4A
Diameter 10mm
Fuse Type European
Length 38mm
Material Ceramic
Nominal voltage 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot