Siba 70-001-40/5A 5A Ultra Rapid 5x20mm Fuse

Order Code:

26-5630

Brand: Siba MPN: 70-001-40/5A

Discontinued


Very quick acting semiconductor protection fuse with high breaking capacity. Typical applications include short circuit protection of semiconductors such as triacs, thyristors and diodes.
  • 5A current rating
  • 250V voltage rating
  • 300kA interrupting rating
  • Ceramic body
  • 5x20mm fuse
  • Standards IEC, UL, VDE
  • 500mV voltage drop
  • 2.4W power loss
  • Siba 70-001-40 Series
Body Material Ceramic
Current Rating 5A
Diameter 5mm
Fuse Type Very fast acting
Length 20mm
Nominal Voltage 250V

Reviews


Be the first to submit a review

Trustpilot