High breaking capacity 20 x 5mm ceramic fuse from Siba designed to IEC127.
- Current rating 400mA
- Breaking capacity 1500A/250V AC
- Approved to SEMKO, VDE. UL recognised 1A-10A
- Siba 70-007-65 series
- Supplied singly
Current Rating |
400mA |
Diameter |
5mm |
Fuse Type |
Time delay |
Length |
20mm |
Nominal Voltage |
250V |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.