Siba HRC Ultra Rapid Fuses for Digital Measuring Instruments

<p>These fuses are especially suitable for use with digital measuring instruments such as digital multimeters, etc.</p>
  • Available in 440mA, 10 x 35mm and 11A, 10 x 38mm types
  • Ultra-rapid response
  • Rated voltage 1000V AC/DC
  • Rated breaking capacity 30kA
Description Image Product MPN Pricing (Ex VAT) Buy Qty Current Rating Length Diameter Fuse Type Nominal Voltage
Siba 50-210-06/0.44A 4 440mA Digital Multimeter Fuse
Siba 50-210-06/0.44A 4 440mA Digital Multimeter Fuse
Standard range
50-210-06/0.44A
1+ £8.28
10+ £7.93

10 in stock, despatched same dayAdditional quantity lead time 3 days
0.44A 35mm 10mm Multimeter 1000V
Siba 50 199 06.11 11A Digital Multimeter Fuse
Siba 50 199 06.11 11A Digital Multimeter Fuse
Standard range
50 199 06.11
1+ £13.61
10+ £11.21

2 in stock, despatched same dayAdditional quantity lead time 7 weeks
11A 38mm 10mm Multimeter 1000V
CurrentSizeClassRatedRated breakingPower
rating(mm)voltagecapacityloss
0.44A10 x 35aR1000V AC/DC30kA0.2W
11A10 x 38gR1000V AC/DC30kA1.6W


Trustpilot