Siegen S01008 Combination Spanner 8mm

Standard range
Order Code:

89-0061

Brand: Siegen Tools MPN: S01008 EAN-13: 5051747746572
Qty Unit Price (Ex VAT)
1+ £1.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 16/02/2025

Manufactured from Chrome Vanadium steel with a fully polished finish. Hardened, tempered and nickel chrome plated for corrosion resistance. Open end and 12-point WallDrive® ring combination.

Model NoS01008
Length:120mm
Nett Weight:0.03Kg
Set Model No(s):-
Size:8mm

Type Combination Spanner
AF Size - Imperial N/A
AF Size - Metric 8mm
Length 120mm
Lifetime Warranty Yes
Material Chrome

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot