Christmas Opening Hours and Delivery Dates here

Siegen S01087 HSS Roll Forged Drill Bit Set 15pc

Order Code:

84-0547

Brand: Siegen Tools MPN: S01087 EAN-13: 5054511023572

Discontinued


HSS roll forged edge-ground drill bits with a coated finish to help reduce friction and heat. Suitable for general workshop use in both hand and pillar drill applications. Supplied in storage case.

Model NoS01087
Contents:1.5 (x2), 2 (x2), 2.5 (x2), 3, 3.2, 3.5, 4, 4.5, 5, 6, 8, 10mm
Nett Weight:0.30Kg

Diameter 10mm
Lifetime Warranty No
Number of Bits 15
Smallest Diameter 1.5mm

Trustpilot