Siegen S0421 Combination Spanner 21mm

Standard range
Order Code:

89-2556

Brand: Siegen Tools MPN: S0421 EAN-13: 5024209685979
Qty Was Unit Price (Ex VAT)
1+ £3.50   £2.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Chrome Vanadium steel. Fully polished head. Size clearly marked. Hardened and tempered for long life. Made to DIN standards.

Model NoS0421
Length:250mm
Nett Weight:0.22Kg
Set Model No(s):-
Size:21mm

Type Combination Spanner
AF Size - Imperial N/A
AF Size - Metric 21mm
Length 250mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot