Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £9.69 | £9.68 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Chrome Vanadium steel. Fully polished head. Size clearly marked. Hardened and tempered for long life. Made to DIN standards.
Model No | S0432 |
Length: | 360mm |
Nett Weight: | 0.53Kg |
Set Model No(s): | - |
Size: | 32mm |
Type | Combination Spanner |
---|---|
AF Size - Imperial | N/A |
AF Size - Metric | 32mm |
Length | 360mm |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In