Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
High quality steel construction with rubber grip. 1/2"Sq Drive L-bar extends from 355 to 520mm and gives extra leverage for stubborn fixings. Supplied with two double-end sockets 17 x 19mm and 21 x 23mm.
Model No | S0472 |
Drive: | 1/2"Sq |
Length: | 355-520mm |
Nett Weight: | 1.17Kg |
Lifetime Warranty | Yes |
---|---|
Type | L-bar wrench |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In