Siegen S0742 Combination Spanner 42mm

Order Code:

89-5191

Brand: Siegen Tools MPN: S0742 EAN-13: 5024209915021
  • Country of Origin: Taiwan

Discontinued


Drop-forged Chrome Vanadium steel spanner. Hardened, tempered and chrome plated with fully polished jaws and 12-point ring. Super Jumbo size suitable for agricultural and industrial use.


Model NoS0742
Length:500mm
Nett Weight:1.45Kg
Size:42mm
Type Combination Spanner
AF Size - Imperial N/A
AF Size - Metric 42mm
Length 500mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot