Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Drop-forged Chrome Vanadium steel spanner. Hardened, tempered and chrome plated with fully polished jaws and 12-point ring. Super Jumbo size suitable for agricultural and industrial use.
Model No | S0750 |
Length: | 565mm |
Nett Weight: | 2.36Kg |
Size: | 50mm |
Type | Combination Spanner |
---|---|
AF Size - Imperial | N/A |
AF Size - Metric | 50mm |
Length | 565mm |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.