Siegen S0894 Double Flexi-Head Socket Spanner Set 6pc Metric

Order Code:

89-7317

Brand: Siegen Tools MPN: S0894 EAN-13: 5051747511316
  • Country of Origin:

Discontinued


Drop-forged Chrome Vanadium steel flexi-head socket spanners with slim style shafts. Hardened and tempered with a fully polished finish for strength and corrosion resistance. Covers sizes from 8 to 19mm. Supplied in storage pouch.


  • Drop-forged Chrome Vanadium steel flexi-head socket spanners with slim style shafts.
  • Hardened and tempered with a fully polished finish for strength and corrosion resistance.
  • Contents: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
  • Supplied in storage pouch.
Type Flexi-head socket spanner set
Material Chrome Vanadium Steel
Metric/Imperial Metric
Number of Spanners 6
Set Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm

Reviews


Be the first to submit a review

Trustpilot