Siegen S0974 25-Piece Tool Kit

Order Code:

89-8650

Brand: Siegen Tools MPN: S0974 EAN-13: 5051747693715
  • Country of Origin: China

Discontinued


Kit includes slotted and Pozi screwdrivers with Chrome Vanadium steel shafts and soft grip handles. Combination pliers, long nose pliers and water pump pliers with soft grip handles. 8oz Claw hammer with fibreglass shaft. Junior hacksaw, universal shears and retractable snap-off knife. Ball-end hex key set and adjustable wrench. Mains tester, tape measure, insulating tape and PTFE tape also included to make this comprehensive tool kit ideal for the serious DIY and professional user. Supplied in storage case.

Model NoS0974
Contents:Screwdrivers; Slotted - 4 x 100, 6 x 125mm, Pozi - #1 x 75, #2 x 100, 150mm Combination Pliers, 150mm Long Nose Pliers, 200mm Water Pump Pliers, 8oz Claw Hammer, Junior Hacksaw, Universal Shears, Retractable Knife, Ball-End Hex Keys - 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, Adjustable Wrench, Mains Tester, 3m Measuring Tape, Insulating Tape, PTFE Tape
Nett Weight:3.04Kg

Type Tool kit
Case Yes
Height N/A
Length N/A
Lifetime Warranty Yes
Pieces 26
Width N/A

Reviews


Be the first to submit a review

Trustpilot