Pack of four extruded brass body padlocks with hardened and plated steel shackles. Brass cylinder with twin bar locking mechanism. All four padlocks feature the same cylinder identification, so any one of the twelve keys supplied will fit each padlock within the pack. Specification as Model No. S0987, see XXX.
Model No | S0992 |
Body Dimensions (W x D x H): | 40 x 14 x 32mm |
Nett Weight: | 0.58Kg |
No. of Keys: | 3 |
Shackle Diameter (T): | Ø6mm |
Shackle Max. Internal Height (X): | 24mm |
Shackle Max. Internal Width (Y): | 21mm |
Type | General purpose |
Body Material | Brass |
Lifetime Warranty | No |
Mechanism | Keys |
Shackle | 6mm |
Width | 40mm |
---|
Order Code: 89-2703
MPN: SKC20
100 in Stock, despatched in 2 days
Order Code: 89-8055
MPN: SKFS01
10 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In