Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Siemens 3RA1931-1B Connector Component

Order Code:  

55-6072

  Copy to clipboard
Brand: Siemens  Copy to clipboard MPN: 3RA1931-1B Copy to clipboard EAN-13: 4011209305625
 Report an error

Discontinued

The 3RA connection unit provides the electrical and mechanical connections between the contactor and the relay. For unfused distribution panels with S00 units the connection unit has an integrated cable channel.


  • Activation voltage: DC
  • Additional product details: Maximum motor current 95A
  • Suitable for for DIN rail 35mm or screw fixing
  • Size: S2
  • Specification: Connection block
  • Manufacturer's part: Siemens 3RA1931-1B
Current Rating 95A
Number of Poles 3
Power Rating N/A
Type Connector component
Voltage Rating N/A

Reviews


Be the first to submit a review

Trustpilot