Christmas Opening Hours and Delivery Dates here
Siemens 3RK19042AB02 PLC interface Power Contactor 40A 18.5kW 400V

Image Representative of Range

Siemens 3RK19042AB02 PLC interface Power Contactor 40A 18.5kW 400V

Order Code:

06-8285

Brand: Siemens MPN: 3RK19042AB02 EAN-13: 4011209878198
Qty Unit Price (Ex VAT)
1+ £714.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

The Siemens 3RK1904-2AB02 PLC interface features a plug-in end socket and mechanical locking mechanism, ideal for secure and reliable installations. It includes components like an installation set and EMV-interference suppression module to enhance system efficiency. Common applications of this interface include industrial automation and control systems that require precise signal interfacing and integration.
Type PLC interface
Max. ambient temperature +55°C
Min. ambient temperature 0°C
Misc Attribute 3RK1904-2AB02

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot