Christmas Opening Hours and Delivery Dates here
Siemens 3RT2916-1CB00 SIRIUS Surge suppressor RC AC/DC 24-70V S00

Image Representative of Range

Siemens 3RT2916-1CB00 SIRIUS Surge suppressor RC AC/DC 24-70V S00

Order Code:

06-8499

Brand: Siemens MPN: 3RT29161CB00 EAN-13: 4011209740006
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
63 available to back orderBack-order availability date - 13/01/2026

Siemens' 3RT2916-1CB00 is a relay accessory designed to offer surge protection and includes an RC circuit. It is ideal for enhancing the durability and performance of electrical relay systems. This accessory is commonly used in industrial and commercial electrical applications to mitigate surge-related damage.
Type Surge protection
Dim (L x W x H) 28 x 9 x 46 mm
Height 46mm
Length 28mm
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 3RT2916-1CB00
Mounting Type Push-fit
Operating Voltage 24, 24 - 48, 70 V AC, V DC
Voltage type for actuating AC/DC
Width 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot