Christmas Opening Hours and Delivery Dates here
Siemens 3RV2011-1BA10 SIRIUS Circuit Breaker 1.4-2A 690V size S00

Image Representative of Range

Siemens 3RV2011-1BA10 SIRIUS Circuit Breaker 1.4-2A 690V size S00

Order Code:

06-8621

Brand: Siemens MPN: 3RV20111BA10 EAN-13: 4011209712423
Qty Unit Price (Ex VAT)
1+ £69.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

The Siemens 3RV2011-1BA10 is a circuit breaker with an adjustable amperage range of 1.4 to 2 A and a maximum switching voltage of 690 V AC. Measuring 45 x 97 x 97 mm, this device is often used in electrical systems to provide reliable protection against overloads. It is ideal for safeguarding smaller electric circuits and ensuring operational safety in industrial and commercial applications.
Type Circuit breaker
Adjustment range (amperage) 1.4 - 2 A
Amperage adjustment range (max.) 2A
Amperage adjustment range (min.) 1.4A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1BA10
Misc Attribute 2 S00
Mounting Type DIN rail
Number of Pins 3-pin
Number of Poles 3
Phase failure sensitive TRUE
Rated operation power at AC-3, 230 V 0.4kW
Rated operation power at AC-3, 400 V 0.75kW
Rated permanent current Iu 2A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot