Christmas Opening Hours and Delivery Dates here
Siemens 3RV2031-4EA10 Circuit Breaker 22-32A 690V AC size S3

Image Representative of Range

Siemens 3RV2031-4EA10 Circuit Breaker 22-32A 690V AC size S3

Order Code:

06-8705

Brand: Siemens MPN: 3RV20314EA10 EAN-13: 4011209930322
Qty Unit Price (Ex VAT)
1+ £179.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The Siemens 3RV2031-4EA10 circuit breaker, manufactured by Siemens, features an amperage adjustment range of 22 - 32 A and a maximum switching voltage of 690 V AC. Measuring 55 x 140 x 149 mm, this compact component is mainly used for safeguarding electrical circuits in industrial applications. Typical applications include use in motors, transformers, and other electrical devices requiring reliable circuit protection.
Type Circuit breaker
Adjustment range (amperage) 22 - 32 A
Amperage adjustment range (max.) 32A
Amperage adjustment range (min.) 22A
Connection Screws
Degree of protection (IP) IP20
Depth 149mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 55 x 140 x 149 mm
Height 140mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2031-4EA10
Misc Attribute 2 S2
Number of Pins 3-pin
Number of Poles 3
Phase failure sensitive TRUE
Rated operation power at AC-3, 230 V 7.5kW
Rated operation power at AC-3, 400 V 15kW
Rated permanent current Iu 32A
Rated short-circuit breaking capacity Icu at 400 V, AC 65kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 55mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot