Christmas Opening Hours and Delivery Dates here
Siemens 3RV2031-4JA10 SIRIUS Circuit Breaker 54-65A 690V AC size S2

Image Representative of Range

Siemens 3RV2031-4JA10 SIRIUS Circuit Breaker 54-65A 690V AC size S2

Order Code:

06-8707

Brand: Siemens MPN: 3RV20314JA10 EAN-13: 4011209945555
Qty Unit Price (Ex VAT)
1+ £238.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The Siemens 3RV2031-4JA10 circuit breaker features an adjustment range of 54 to 65 amperes and can handle a maximum switching voltage of 690 V AC. Measuring 55 x 140 x 149 mm, it is ideal for protecting electrical circuits and machinery from overloads and short circuits. Commonly used in industrial settings, this product ensures equipment safety and reliability.
Type Circuit breaker
Adjustment range (amperage) 54 - 65 A
Amperage adjustment range (max.) 65A
Amperage adjustment range (min.) 54A
Connection Screws
Degree of protection (IP) IP20
Depth 149mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 55 x 140 x 149 mm
Height 140mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2031-4JA10
Misc Attribute 2 S2
Mounting Type DIN rail
Number of Pins 3-pin
Number of Poles 3
Phase failure sensitive TRUE
Rated operation power at AC-3, 230 V 18.5kW
Rated operation power at AC-3, 400 V 30kW
Rated permanent current Iu 65A
Rated short-circuit breaking capacity Icu at 400 V, AC 65kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 55mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot