Christmas Opening Hours and Delivery Dates here
Siemens 3RW30131BB04 SIRIUS Soft starter 1.5 kW 3.6 A 400 V 480 V

Image Representative of Range

Siemens 3RW30131BB04 SIRIUS Soft starter 1.5 kW 3.6 A 400 V 480 V

Order Code:

06-8725

Brand: Siemens MPN: 3RW30131BB04 EAN-13: 4011209722934
Qty Unit Price (Ex VAT)
1+ £210.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

Siemens manufactures the 3RW3013-1BB04 soft starter, which supports motor power of 1.5 kW at 400 V. It operates with a nominal current of 3.6 A at 480 V, making it suitable for gradual motor starting to reduce mechanical stress. Typical applications include conveyor belts, pumps, and compressors, where smooth motor acceleration is essential.
Type Soft starter
Supply Voltage 480V
Dimensions (W x H x D) 45 x 95 x 150 mm
Degree of protection (IP) IP20
Depth 150mm
Function Single direction
Height 95mm
Integrated motor overload protection FALSE
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3RW3013-1BB04
Motor power at 400 V 1.5kW
Nominal Current 3.6A
Nominal current - rounded value 3.6A
Rated operation current Ie at 40 °C Tu 3.6A
Rated power three-phase motor, inline, at 230 V 0.75kW
Rated power three-phase motor, inline, at 400 V 1.5kW
Rated surrounding temperature without derating 40°C
Release class Other
Voltage type for actuating AC/DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot