Christmas Opening Hours and Delivery Dates here
Siemens 3RW30261BB04 SIRIUS soft starter 11kW@400V 25A S00 terminal

Image Representative of Range

Siemens 3RW30261BB04 SIRIUS soft starter 11kW@400V 25A S00 terminal

Order Code:

06-8759

Brand: Siemens MPN: 3RW30261BB04 EAN-13: 4011209719422
Qty Unit Price (Ex VAT)
1+ £397.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

Siemens manufactures the 3RW3026-1BB04 soft starter, designed for motor power of 11 kW at 400 V and a nominal current of 25 A at 480 V. This device helps in reducing mechanical stress and electrical peaks during motor start-ups. Typically used in industrial and commercial applications, it enhances motor longevity and operational efficiency.
Type Soft starter
Supply Voltage 480V
Dimensions (W x H x D) 45 x 125 x 150 mm
Degree of protection (IP) IP20
Depth 150mm
Function Single direction
Height 125mm
Integrated motor overload protection FALSE
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3RW3026-1BB04
Motor power at 400 V 11kW
Nominal Current 25A
Nominal current - rounded value 25A
Rated operation current Ie at 40 °C Tu 25A
Rated power three-phase motor, inline, at 230 V 5.5kW
Rated power three-phase motor, inline, at 400 V 11kW
Rated surrounding temperature without derating 40°C
Release class Other
Voltage type for actuating AC/DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot