Christmas Opening Hours and Delivery Dates here
Siemens 3RW3027-1BB04 SIRIUS Soft starter 15kW 32A 480V 3-phase

Image Representative of Range

Siemens 3RW3027-1BB04 SIRIUS Soft starter 15kW 32A 480V 3-phase

Order Code:

06-8761

Brand: Siemens MPN: 3RW30271BB04 EAN-13: 4011209719446
Qty Unit Price (Ex VAT)
1+ £457.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The Siemens 3RW3027-1BB04 soft starter supports a motor power of 15 kW at 400 V with a nominal current of 32 A. This device is designed to provide smooth motor startup and reduce electrical stress on equipment. It is typically used in industrial applications for machinery requiring controlled motor acceleration.
Type Soft starter
Supply Voltage 480V
Dimensions (W x H x D) 45 x 125 x 150 mm
Degree of protection (IP) IP20
Depth 150mm
Function Single direction
Height 125mm
Integrated motor overload protection FALSE
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3RW3027-1BB04
Motor power at 400 V 15kW
Nominal Current 32A
Nominal current - rounded value 32A
Rated operation current Ie at 40 °C Tu 32A
Rated power three-phase motor, inline, at 230 V 7.5kW
Rated power three-phase motor, inline, at 400 V 15kW
Rated surrounding temperature without derating 40°C
Release class Other
Voltage type for actuating AC/DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot