Christmas Opening Hours and Delivery Dates here
Siemens 3RW4024-1BB04 SIRIUS soft starter 5.5 kW 12.5 A 400-600 V

Image Representative of Range

Siemens 3RW4024-1BB04 SIRIUS soft starter 5.5 kW 12.5 A 400-600 V

Order Code:

06-8763

Brand: Siemens MPN: 3RW40241BB04 EAN-13: 4011209691568
Qty Unit Price (Ex VAT)
1+ £439.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

The Siemens 3RW4024-1BB04 soft starter is designed for motor applications with a power of 5.5 kW at 400 V and a nominal current of 12.5 A, making it ideal for gently starting motors to reduce mechanical stress. This product enhances the longevity and efficiency of industrial machinery by mitigating electrical and mechanical overloads during start-up. Typical applications include pumps, fans, and conveyor systems where controlled acceleration and deceleration are crucial.
Type Soft starter
Supply Voltage 480V
Dimensions (W x H x D) 45 x 125 x 155 mm
Degree of protection (IP) IP20
Depth 155mm
Function Single direction
Height 125mm
Integrated motor overload protection TRUE
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3RW4024-1BB04
Motor power at 400 V 5.5kW
Nominal Current 12.5A
Nominal current - rounded value 12.5A
Rated operation current Ie at 40 °C Tu 12.5A
Rated power three-phase motor, inline, at 230 V 3kW
Rated power three-phase motor, inline, at 400 V 5.5kW
Rated surrounding temperature without derating 40°C
Release class Other
Voltage type for actuating AC/DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot