Christmas Opening Hours and Delivery Dates here
Siemens 3RW4026-1BB04 soft starter 11 kW 25 A 2NO+2NC 24V AC 50Hz

Image Representative of Range

Siemens 3RW4026-1BB04 soft starter 11 kW 25 A 2NO+2NC 24V AC 50Hz

Order Code:

06-8764

Brand: Siemens MPN: 3RW40261BB04 EAN-13: 4011209691643
Qty Unit Price (Ex VAT)
1+ £496.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Siemens 3RW4026-1BB04 soft starter is designed for motors with a power rating of 11 kW at 400 V and a nominal current of 25 A at 480 V. It ensures smooth motor startups, reducing mechanical stress and extending the lifespan of equipment. Typically used in industrial settings, it is ideal for applications involving pumps, fans, and conveyor systems.
Type Soft starter
Supply Voltage 480V
Dimensions (W x H x D) 45 x 125 x 155 mm
Degree of protection (IP) IP20
Depth 155mm
Function Single direction
Height 125mm
Integrated motor overload protection TRUE
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3RW4026-1BB04
Motor power at 400 V 11kW
Nominal Current 25A
Nominal current - rounded value 25A
Rated operation current Ie at 40 °C Tu 25A
Rated power three-phase motor, inline, at 230 V 5.5kW
Rated power three-phase motor, inline, at 400 V 11kW
Rated surrounding temperature without derating 40°C
Release class Other
Voltage type for actuating AC/DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot