Christmas Opening Hours and Delivery Dates here
Siemens 3RW40271BB04 SIRIUS soft starter 15kW 400V 32A Circuit Breaker

Image Representative of Range

Siemens 3RW40271BB04 SIRIUS soft starter 15kW 400V 32A Circuit Breaker

Order Code:

06-8765

Brand: Siemens MPN: 3RW40271BB04 EAN-13: 4011209691704
Qty Unit Price (Ex VAT)
1+ £615.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The Siemens 3RW4027-1BB04 is a soft starter designed for motor power up to 15 kW at 400 V and has a nominal current of 32 A at 480 V. It helps to reduce the mechanical stress on motors and connected equipment, providing a reliable and efficient start-up process. This product is typically used in industrial applications to enhance the lifespan of motors by preventing abrupt start-ups.
Type Soft starter
Supply Voltage 480V
Dimensions (W x H x D) 45 x 125 x 155 mm
Degree of protection (IP) IP20
Depth 155mm
Function Single direction
Height 125mm
Integrated motor overload protection TRUE
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3RW4027-1BB04
Motor power at 400 V 15kW
Nominal Current 32A
Nominal current - rounded value 32A
Rated operation current Ie at 40 °C Tu 32A
Rated power three-phase motor, inline, at 230 V 7.5kW
Rated power three-phase motor, inline, at 400 V 15kW
Rated surrounding temperature without derating 40°C
Release class Other
Voltage type for actuating AC/DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot