Christmas Opening Hours and Delivery Dates here
Siemens 3RW40281BB04 SIRIUS Soft Starter 18.5kW 400V 38A 4-pole S0

Image Representative of Range

Siemens 3RW40281BB04 SIRIUS Soft Starter 18.5kW 400V 38A 4-pole S0

Order Code:

06-8766

Brand: Siemens MPN: 3RW40281BB04 EAN-13: 4011209691766
Qty Unit Price (Ex VAT)
1+ £739.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The Siemens 3RW4028-1BB04 soft starter is designed for motor power up to 18.5 kW at 400 V and nominal current of 38 A at 480 V. This device facilitates smooth motor start-ups and reduces mechanical stress in applications such as pumps, fans, and conveyors. Ideal for industrial settings, it enhances equipment lifespan by mitigating power surges and mechanical wear.
Type Soft starter
Supply Voltage 480V
Dimensions (W x H x D) 45 x 125 x 155 mm
Degree of protection (IP) IP20
Depth 155mm
Function Single direction
Height 125mm
Integrated motor overload protection TRUE
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3RW4028-1BB04
Motor power at 400 V 18.5kW
Nominal Current 38A
Nominal current - rounded value 38A
Rated operation current Ie at 40 °C Tu 38A
Rated power three-phase motor, inline, at 230 V 11kW
Rated power three-phase motor, inline, at 400 V 18.5kW
Rated surrounding temperature without derating 40°C
Release class Other
Voltage type for actuating AC/DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot