Christmas Opening Hours and Delivery Dates here
Siemens 3RW40371BB04 SIRIUS soft starter 30 kW 63 A 400 V 480 V

Image Representative of Range

Siemens 3RW40371BB04 SIRIUS soft starter 30 kW 63 A 400 V 480 V

Order Code:

06-8769

Brand: Siemens MPN: 3RW40371BB04 EAN-13: 4011209692053
Qty Unit Price (Ex VAT)
1+ £1330.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 3RW4037-1BB04 soft starter is designed for motor power applications up to 30 kW at 400 V and features a nominal current of 63 A. It facilitates smooth motor startup and minimises mechanical stress, suitable for various industrial applications. This device is ideal for situations where controlled acceleration is needed, thus enhancing motor lifespan and reducing maintenance costs.
Type Soft starter
Supply Voltage 480V
Dimensions (W x H x D) 55 x 160 x 170 mm
Degree of protection (IP) IP00
Depth 170mm
Function Single direction
Height 160mm
Integrated motor overload protection TRUE
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3RW4037-1BB04
Motor power at 400 V 30kW
Nominal Current 63A
Nominal current - rounded value 63A
Rated operation current Ie at 40 °C Tu 63A
Rated power three-phase motor, inline, at 230 V 18.5kW
Rated power three-phase motor, inline, at 400 V 30kW
Rated surrounding temperature without derating 40°C
Release class Other
Voltage type for actuating AC/DC
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot