Christmas Opening Hours and Delivery Dates here
Siemens 3RW40371BB14 S00 soft starter 400V 30kW 63A screw terminal

Image Representative of Range

Siemens 3RW40371BB14 S00 soft starter 400V 30kW 63A screw terminal

Order Code:

06-8770

Brand: Siemens MPN: 3RW40371BB14 EAN-13: 4011209692077
Qty Unit Price (Ex VAT)
1+ £1330.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 3RW4037-1BB14 soft starter is designed for motor power of 30 kW at 400 V and handles a nominal current of 63 A at 480 V. Ideal for gradual motor start-up, it reduces mechanical wear and prevents electrical surges. It is commonly used in industrial and manufacturing settings to enhance motor longevity and efficiency.
Type Soft starter
Supply Voltage 480V
Dimensions (W x H x D) 55 x 160 x 170 mm
Degree of protection (IP) IP00
Depth 170mm
Function Single direction
Height 160mm
Integrated motor overload protection TRUE
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3RW4037-1BB14
Motor power at 400 V 30kW
Nominal Current 63A
Nominal current - rounded value 63A
Rated operation current Ie at 40 °C Tu 63A
Rated power three-phase motor, inline, at 230 V 18.5kW
Rated power three-phase motor, inline, at 400 V 30kW
Rated surrounding temperature without derating 40°C
Release class Other
Voltage type for actuating AC/DC
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot