Christmas Opening Hours and Delivery Dates here
Siemens 3SU10005BF010AA0 SIRIUS ACT key Switch 22mm 90° 2 positions

Image Representative of Range

Siemens 3SU10005BF010AA0 SIRIUS ACT key Switch 22mm 90° 2 positions

Order Code:

06-8943

Brand: Siemens MPN: 3SU10005BF010AA0 EAN-13: 4011209950610
Qty Unit Price (Ex VAT)
1+ £66.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

The Siemens 3SU1000-5BF01-0AA0 is a key-operated switch designed with a black PVC front ring and a 90° switching angle. It is robust and suitable for secure on/off operations in industrial control panels. Typical applications include machinery control and access restriction systems in various electrical installations.
Type Key switch
Colour control element Silver
Colour front ring Black
Connection External contact
Construction type lens Rectangular
Dim (W x H) 29.5 mm x 29.5 mm
Durability 1000000
Factory colour Black
Functions latch
Height 29.5mm
Height opening 61mm
Hole Diameter 22.3mm
IP Rating IP67/IP69K
Key removal position Off/-
Lighting type None
Material front ring Plastic
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 3SU1000-5BF01-0AA0
Number of Switch Positions 2
Print motif None
Recess diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting FALSE
Switch position 1 x Off/On
Switch/button features Front ring (PVC)
Switching angle 1 x 90 °
Switching function latching TRUE
Type of control element Other
Width 29.5mm
Width opening 29.5mm
With front ring TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot