Christmas Opening Hours and Delivery Dates here
Siemens 3SU11002BL601NA0 SIRIUS ACT toggle Switch 22mm 3 positions

Image Representative of Range

Siemens 3SU11002BL601NA0 SIRIUS ACT toggle Switch 22mm 3 positions

Order Code:

06-8995

Brand: Siemens MPN: 3SU11002BL601NA0 EAN-13: 4011209957602
Qty Unit Price (Ex VAT)
1+ £25.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 13/01/2026

The Siemens 3SU11002BL601NA0 is a knob switch featuring a black and white PVC front ring designed for intuitive control with a 2 x 45° operation angle. Its robust construction makes it suitable for industrial applications, particularly in control panels and machinery. Siemens ensures reliable performance in ergonomic switchgear solutions.
Type Knob
Colour White
Colour button White
Colour front ring Black
Contact Type 2 makers
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) Other
Dim (W x H) 32.3 mm x 40 mm
Durability 1000000
Electrical lifespan 10000000
Functions latch
Height 40mm
Height opening 28.8mm
Hole Diameter 22.3mm
Light bulb included No
Lighting type Spot lighting
Material front ring Plastic
Misc Attribute 3SU1100-2BL60-1NA0
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of Switch Positions 3
Print motif Arrow symbol
Recess diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting TRUE
Switch position 1 x On/Off/On
Switch/button features Front ring (PVC)
Switching angle 2 x 45 °
Switching function latching FALSE
Type of control element Toggle
Width 32.3mm
Width opening 32.3mm
With front ring TRUE
With light source FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot