Christmas Opening Hours and Delivery Dates here
Siemens 3SU18510AA000AB1 SIRIUS ACT metal enclosure 89.4x85x64mm grey

Image Representative of Range

Siemens 3SU18510AA000AB1 SIRIUS ACT metal enclosure 89.4x85x64mm grey

Order Code:

06-9143

Brand: Siemens MPN: 3SU18510AA000AB1 EAN-13: 4011209969193
Qty Unit Price (Ex VAT)
1+ £36.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 13/01/2026

The Siemens 3SU1851-0AA00-0AB1 is a grey enclosure designed for floor mounting with dimensions of 89.4 x 85 x 64 mm. It is suitable for protecting electrical components in industrial or commercial settings. The enclosure features one installation slot, making it ideal for compact control systems.
Type Enclosure
Size/ Dimensions (L x W x H) 89.4 x 85 x 64 mm
IP Rating IP67/IP69K
Colour Grey
Colour housing cover Grey
Compatible with (details) Control Devices
Construction type housing Surface mounting housing
Degree of protection (NEMA) Other
Depth 64mm
Diameter openings 22.3mm
Housing Material Other
Length 89.4mm
Material Metal
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 With recess for identification plate
Misc Attribute 2 3SU1851-0AA00-0AB1
Number of command positions 1
Print motif Blank
Recess diameter 22mm
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot