Siemens 5SG5730 Neozed Fuse Socket D02/63A 3 Pole

Order Code:

55-7946

Brand: Siemens MPN: 5SG5730

Discontinued


The Siemens 5SG3330 is a 3-pole DIN Rail NEOZED Fuse Socket with a power rating of 63A. This socket is the most cost-effective solution for using NEOZED fuses. This fuse socket is primarily used in distribution technology and industrial switchgear assemblies. The system is easy to use and is also approved for domestic installation.


  • Fuse size: D02
  • Number of poles: 3
  • Operating voltage: 400V AC
  • Power rating: 63A
  • Type: Neozed Fuse Socket D02
  • Manufacturer part: Siemens 5SG5730

Reviews


Be the first to submit a review

Trustpilot