Siemens 6ED1052-1FB00-0BA6 LOGO! 6 SPS Programmable Logic Controller 230RC

Order Code:

64-6280

Brand: Siemens MPN: 6ED1052-1FB00-0BA6 EAN-13: 6940408100169

Discontinued


The Siemens LOGO! 6 230RC is a DIN-rail mounted modular programmable logic controller (PLC) for simple industrial and building services applications. It has a 4 x 32 character display and a set of push-buttons for navigating menus, text, set points, real-time values, bar graphs and status reports. With a 200 x programme block capacity, 8 x digital inputs and four digital outputs. The LOGO! range is expandable with a wide selection of expansion options and is compatible with the LOGO! Soft Comfort software and earlier versions of the LOGO! range.


  • Category: Programmable logic controller (PLC/SPS)
  • Fitting: On 35mm DIN rail, 4HP wide
  • Display: Yes
  • Timer: Yes
  • No. of inputs (max.): 8
  • No. of analogue inputs: 4
  • No. of digital inputs (max.): 8
  • No. of outputs (max.): 4
  • No. of relay outputs (max.): 4
  • Operating voltage: 115V AC, 230V AC
  • Continuous current: 10A with resistive load
  • Power backup: 80hrs
  • Protection type: IP20
  • Real-time clock: No
  • Short-circuit-proofing: External fuse required
  • Interference suppression: Conforms to EN 55 011 (limit class B)
  • Certification: VDE 0631, IEC 1131, FM class 1, div 2, cULus, C-Tick, marine approval
  • Operating temperature range: 0 to 55°C
  • Dimensions: 55 x 72mm
  • Manufacturer part No.: 6ED1052-1FB00-0BA6
Type Controller
Display Yes
No. of Analogue Inputs 4
No. of Analogue Outputs None
No. of Digital Inputs 8
No. of Digital Outputs 4
Operating Voltage 115, 230

Reviews


Be the first to submit a review

Trustpilot