Siemens 6ED1057-3BA00-0AA7 LOGO! Starter kit 12/24 0BA7

Order Code:

55-6096

Brand: Siemens MPN: 6ED1057-3BA00-0AA7 EAN-13: 4019169669801

Discontinued


The Siemens 6ED1057-3BA00-0AA7 is a LOGO! 12/24 0BA7 Starter Kit that will offer solutions for domestic and engineering installation applications such as stairway lighting, external lighting, sun blinds, shutters, shop window lighting and more. This starter kit will also help with applications in switch cabinet engineering, as well as for mechanical and apparatus engineering such as gate control systems, air-conditioning systems, and rainwater pumps.

The LOGO! Starter box has been equipped individually for your requirements. With this economical complete package, you can familiarise yourself quickly and easily with the benefits and possibilities of the logic module. LOGO! has been used successfully in industry and trade for many years, and solves the switching and control tasks essentially more conveniently and economically than the conventional technology.

The LOGO! Kit can also be implemented for special control systems in conservatories or greenhouses, for control signal processing and, by connecting a communication module such as an AS-i module, for distributed local controlling of machines and processes.


  • Ambient temperature (max.): +55°C
  • Certification: In accordance with VDE 0631, IEC 1131, FM class 1, div 2, cULus, C-Tick, shipbuilding authorisations
  • Dimensions, width: 108mm
  • Display: Yes
  • Interference suppression: Conforms to EN 55 011 (limiting value class B)
  • Min. ambient temperature: 0°C
  • Mounting type: On top-hat rail 35mm, 6 division units broad or wall mounting
  • No. of analogue inputs: 4
  • No. of digital inputs (max.): 8
  • No. of inputs (max.): 8
  • No. of outputs (max.): 4
  • No. of relay outputs (max.): 4
  • Operating voltage (num.): 12 Vdc, 24 Vdc
  • Permanent current: 10 A at Ω-load; 3 A at inductive load;
  • Power backup type: 480 hrs
  • Protection type: IP20
  • Real-time clock: Yes
  • SPS component (category): SPS starter kit
  • Short-circuit-proofing: External fuse required
  • Timer: Yes
  • Type (manufacturer type): Siemens LOGO! Starter kit 12/24 0BA7
Type PLC starter kit
Display Yes
No. of Analogue Inputs 0
No. of Analogue Outputs 0
No. of Digital Inputs 8
No. of Digital Outputs 4
Operating Voltage 12V DC, 24V DCV

Reviews


Be the first to submit a review

Trustpilot