Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Siemens 6EP1311-1SH13 LOGO! Power DIN Rail Power Supply 5VDC 6.3A 39W 1-Phase

Order Code:  

55-8263

 
Brand: Siemens MPN: 6EP1311-1SH13 EAN-13: 4025515152736

Discontinued


The Siemens LOGO! 6EP1311-1SH13 is a Primary Switched Mode Power Supply for connection to a 1-phase AC system or to DC system. The output of the device is isolated, no-load proof and short-circuit proof. The LED display indicates the operating status. The 5V DC 6.3A 39W Power Supply is perfectly suited for low installation applications, such as in a distribution box. Thanks to its flat stepped profile, the power supply is extremely flexible for use, in a host of applications.


    • Type: Switched Mode
    • Input voltage: 85-264V/AC; 110-300V DC
    • Output current: 6.3A
    • Phases: 1
    • No. of outputs: 1x
    • Connections: Screw terminals
    • Weight: 250g
    • Dimensions: 72(W) x 90(H)mm
    • Output voltage: 5V DC
    • Power: 39W
    • Nominal input voltage: 115 V/AC, 230 V/AC, 110 - 300 V/DC
    • Type: LOGO! Power
    • Manufacturer part: Siemens 6EP1311-1SH13
Input Voltage 85 - 264 AC
No. of Outputs 1
Output Current 6.3
Output Voltage 5V

Reviews


Be the first to submit a review

Trustpilot