Siemens 6EP1321-1SH03 LOGO! Power DIN Rail Power Supply 12VDC 1.9A 29W 1-Phase

Order Code:

55-8264

Brand: Siemens MPN: 6EP1321-1SH03 EAN-13: 4025515152743

Discontinued


The Siemens LOGO! 6EP1321-1SH03 is a Primary Switched Mode Power Supply for connection to a 1-phase AC system or to DC system. The output of the device is isolated, no-load proof and short-circuit proof. The LED display indicates the operating status. The 12V DC 1.9A 29W Power Supply is perfectly suited for low installation applications, such as in a distribution box. Thanks to its flat stepped profile, the power supply is extremely flexible for use, in a host of applications.


  • Type: Switched Mode
  • Input voltage: 85-264V/AC; 110-300V DC
  • Output current: 1.9A
  • Phases: 1
  • No. of outputs: 1x
  • Connections: Screw terminals
  • Weight: 170g
  • Dimensions: 54(W) x 90(H)mm
  • Output voltage: 12V DC
  • Power: 29W
  • Nominal input voltage: 115 V/AC, 230 V/AC, 110 - 300 V/DC
  • Type: LOGO! Power
  • Manufacturer part: Siemens 6EP1321-1SH03
Input Voltage 85 - 264 AC
No. of Outputs 1
Output Current 1.9
Output Voltage 12V

Reviews


Be the first to submit a review

Trustpilot