Siemens 6EP1336-3BA00 SITOP Modular DIN Rail Power Supply 24VDC 20A 480W

Order Code:

64-9001

Brand: Siemens MPN: 6EP1336-3BA00 EAN-13: 4025515150800

Discontinued


This modular switch mode power supply unit has 115V AC and 230V AC input voltages and a regulated 24V DC output. The PSU is protected against permanent short circuit and no-load operation and has secure electrical voltage separation (SELV according to EN 60950). Additional features include a power boost up to 3x nominal current for selective tripping of downstream fuses, 3x status LEDs for 24V OK, overload, and latching shutdown for detailed signalling of operating condition, and noise suppression level (EN 55022) class B and harmonic wave current limiter according to EN 61000-3-2.


  • Rated current 20A
  • Power 480W
  • Din Rail mounting
  • Adjustable output voltage
  • 1-Phase
  • Screw terminals
  • UL/cUL Approval
Input Voltage 115/230V
No. of Outputs 1
Output Current 20A
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot