Siemens 6EP1437-3BA20 SITOP PSU300B DIN Rail Power Supply 24VDC 30A 720W

Order Code:

55-6367

Brand: Siemens MPN: 6EP1437-3BA20 EAN-13: 4025515152842

Discontinued


The Siemens 6EP1437-3BA20 is a DIN Rail 3-Phase Power Supply from the SITOP PSU300B Range. The most distinctive feature of the 30A power supply, is that it has been optimised for battery charging.

The 3-phase wide voltage input range (320 - 575V AC) means the SITOP PSU300B can be used worldwide. It is compact in design and ideal for automated machines and systems. The output of the device is isolated, no-load proof and short-circuit proof. The LED displays indicate the operating state. The operating state of the device can be processed via the signalling contact.


  • Switched Mode
  • Input voltage: 320 - 575V AC
  • Output current: 30A, 720W
  • Output voltage: 24V
  • Phases: 3
  • Connections: Screw terminals
  • Weight: 3.4kg
  • Dimensions: 150(W) x 125(H)mm
  • Specification: DIN Rail Power Supply
  • Type: SITOP PSU300B
  • Manufacturer part no. Siemens 6EP1437-3BA20
Input Voltage 320 - 575 AC
No. of Outputs 1
Output Current 30
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot