Christmas Opening Hours and Delivery Dates here
Siemens 6EP3436-7SB00-3AX0 sitop psu6200 24V 20A 480W rail-mounted psu

Image Representative of Range

Siemens 6EP3436-7SB00-3AX0 sitop psu6200 24V 20A 480W rail-mounted psu

Order Code:

07-0682

Brand: Siemens MPN: 6EP34367SB003AX0 EAN-13: 4025515155348
Qty Unit Price (Ex VAT)
1+ £251.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Siemens 6EP3436-7SB00-3AX0 is a rail mounted PSU with a single output offering 20 A and 480 W. This industrial power supply unit is ideal for integration into DIN rail systems for efficient and reliable power distribution. Typical applications include automation systems, machinery control panels, and other industrial installations.
Type Rail mounted PSU (DIN)
Output Voltage TRUE
Output Current 20A
Number of Outputs 1
Power Rating 480W
Built-in height 225mm
Built-in width 70mm
Connection Push-in connector
Degree of protection (IP) IP20
Depth 155mm
Dim (L x W x H) 155 x 45 x 135 mm
Direct mounting possible FALSE
Height 135mm
Input voltage (max.) 600V
IP Rating IP20
Length 155mm
Max. output current 20A
Max. output current 1 20A
Max. temperature +70°C
Min. input voltage 450V
Min. temperature -40°C
Misc Attribute 6EP3436-7SB00-3AX0
Nominal value output current 1 20A
Nominal value output voltage 1 24V
Operating temperature (max.) +70°C
Operating temperature (min.) -25°C
Phases 3
Secondary voltage adjustable TRUE
Short-circuit-proof TRUE
Stabilized TRUE
Suitable for distribution board TRUE
Suitable for rail mounting TRUE
Type of electric connection Spring clamp connection
Voltage type (supply voltage) AC/DC
Wall mounting possible FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot