Christmas Opening Hours and Delivery Dates here

Siemens 6ES7151-7AA21-0AB0 SIMATIC DP IM151-7 CPU For ET 200S 96Kb

Order Code:

55-8078

Brand: Siemens MPN: 6ES7151-7AA21-0AB0 EAN-13: 4025515075257

Discontinued


The Siemens 6ES7151-7AA21-0AB0 is a SIMATIC DP IM151-7 CPU for the SIMATIC ET200S I/O System. The IM 151-7 CPU interface module is an intelligent pre-processing unit (I slave). It enables you to decentralise control tasks.

When attached to the ET 200S, the IM 151-7 CPU can exercise full and, if necessary, independent control over a process related functional unit and can be used as a stand-alone CPU. The IM 151-7 CPU also features DP Master functionality in combination with the DP Master module. The use of the IM 151-7 CPU leads to further modularisation and standardisation of process related functional units and simple, clear machine concepts.


  • For use with the SIMATIC S7-200 using software with Windows interface
  • Instructions for quick access to PLC technology
  • Easy installation onto a top hat profile rail
  • Hardware product version: 01
  • Firmware version: v3.3
  • Supply voltage: 24V DC
  • Permissable lower voltage limit: 19.2V DC
  • Permissable upper voltage limit: 28.8V DC
  • Mains voltage buffering time: 5ms
  • Input current: 1.8A
  • Output current:700mA
  • Power loss: 4.2W
  • Work memory: 128 Kbyte
  • Plug-in memory: Yes (MMC)
  • I/O Addressing area: Inputs 2048 byte
  • I/O Addressing area: Outputs 2048 byte
  • Dimensions: 60(W) x 119.5(H) x 75(D)mm
  • Weight: 200g
  • Type: SIMATIC DP IM151-7 CPU
  • Manufacturer part: Siemens 6ES7151-7AA21-0AB0
Type Processing module
Display No
Operating Voltage 24V DCV

Trustpilot