Siemens 6ES7232-0HB22-0XA0 EM 232 Analog Output Module

Order Code:

64-8285

Brand: Siemens MPN: 6ES7232-0HB22-0XA0 EAN-13: 4025515162599

Discontinued


An analogue output module designed for use with S7-200 PLCs. The module has 2x analogue outputs with a voltage range of -10 to +10V and a current output of 4 to 20mA.


  • Fast setting time
  • Power loss 2W
  • LED Status indicators
  • Resolution 12 bit (11 bit for current output)
  • Dimensions 80 x 46 x 62mm
Type Analogue output module
Display N/A
No. of Analogue Inputs 1
No. of Analogue Outputs 2
No. of Digital Inputs 0
No. of Digital Outputs 0
Operating Voltage -10 to +10V

Reviews


Be the first to submit a review

Trustpilot