Christmas Opening Hours and Delivery Dates here
Siemens 6GK15710BA000AA0 Adapter 12 MBit/s S7/S5 OPC communication

Image Representative of Range

Siemens 6GK15710BA000AA0 Adapter 12 MBit/s S7/S5 OPC communication

Order Code:

07-0779

Brand: Siemens MPN: 6GK15710BA000AA0 EAN-13: 4019169280860
Qty Unit Price (Ex VAT)
1+ £563.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 13/01/2026

The Siemens 6GK1571-0BA00-0AA0 is a Powerline adapter providing 12 Mbit/s network connectivity. It serves as an active network adapter, facilitating data transmission over existing power lines. This device is typically used to extend network access in environments where traditional cabling is impractical.
Type Adapter
Bus Type Other
Depth 105mm
Ethernet FALSE
Height 26mm
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature 0°C
Misc Attribute 6GK1571-0BA00-0AA0
Number of other ports 2
Number of ports 10 Gbit SC (SR) 0
Number of ports 10 Mbps of SC 0
Number of ports 10 Mbps of ST 0
Number of ports 10 Mbps RJ45 0
Number of ports 10/100 Mbps RJ45 0
Number of ports 10/100/1000 Mbps RJ45 0
Number of ports 100 Mbps SC 0
Number of ports 1000 Mbps SC (LX) 0
Number of ports 1000 Mbps SC (SX) 0
Transfer Rate 12 MBit/s
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot