Siemens 6GK50050BA001AB2 SCALANCE XB005 Switch 5x 100 Mbit/s RJ45 IP20 |
07-0802
|
|
21 available to back orderBack-order availability date - 14/01/2026
|
1+ £114.82
Price per unit Ex VAT
|
|
70mA |
|
87mm |
TRUE |
5 |
100mm |
Grey |
|
TRUE |
FALSE |
FALSE |
+60°C |
|
-10°C |
6GK5005-0BA00-1AB2 |
0 |
0 |
0 |
0 |
Siemens 6GK5108-0BA00-2AC2 Industrial Ethernet Switch 10/100 MBit/s |
07-0803
|
|
3 available to back orderBack-order availability date - 14/01/2026
|
1+ £413.26
Price per unit Ex VAT
|
8 |
|
|
125mm |
TRUE |
|
147mm |
|
RJ45 |
TRUE |
FALSE |
FALSE |
+70°C |
2048 |
-40°C |
6GK5108-0BA00-2AC2 |
0 |
0 |
0 |
0 |
Siemens 6GK5205-3BF00-2AB2 ethernet Switch 10/100 MBit/s battery not inc |
07-0804
|
|
6 available to back orderBack-order availability date - 09/01/2026
|
1+ £1841.27
Price per unit Ex VAT
|
8 |
0.29A |
|
109mm |
TRUE |
|
117mm |
|
RJ45 |
TRUE |
FALSE |
TRUE |
+60°C |
|
0°C |
6GK5205-3BF00-2AB2 |
0 |
0 |
0 |
0 |
Siemens 6GK5206-2BS00-2AC2 Industrial ethernet Switch 10/100/1000 MBit/s |
07-0805
|
|
107 available to back orderBack-order availability date - 16/01/2026
|
1+ £1344.64
Price per unit Ex VAT
|
6 |
0.5A |
2 |
125mm |
|
|
147mm |
|
RJ45 |
|
|
TRUE |
+70°C |
|
-40°C |
6GK5206-2BS00-2AC2 |
|
|
|
|
Siemens 6GK5216-0BA00-2AC2 SIVACON Switch 10/100 MBit/s modular cabinet |
07-0808
|
|
2 available to back orderBack-order availability date - 14/01/2026
|
1+ £1550.95
Price per unit Ex VAT
|
16 |
0.55A |
|
125mm |
|
|
147mm |
|
RJ45 |
|
|
TRUE |
+70°C |
|
-40°C |
6GK5216-0BA00-2AC2 |
|
|
|
|
Siemens 6GK5224-0BA00-2AC2 Ethernet Switch 10/100 MBit/s SIVACON |
07-0809
|
|
27 available to back orderBack-order availability date - 06/02/2026
|
1+ £3106.27
Price per unit Ex VAT
|
24 |
0.75A |
|
125mm |
|
|
147mm |
|
RJ45 |
|
|
TRUE |
+70°C |
|
-40°C |
6GK5224-0BA00-2AC2 |
|
|
|
|