Siemens SITOP Battery Modules 24V DC Maintenance-Free Lead-Acid Batteries

<p>These 24V DC battery modules are designed to provide buffering for Sitop DC UPS modules. The modules feature maintenance-free lead-acid rechargeable batteries.</p>
  • Choice of charging capacity
  • Integrated battery management
  • LED-status signals
  • Screw terminals
  • Supplied with bracket for wall-mounting
Description Image Product MPN Pricing (Ex VAT) Buy Qty Output Current Input Voltage No. of Outputs Output Voltage
Siemens 6EP1935-6MD11 SITOP Battery Module 24V 3.2Ah
Siemens 6EP1935-6MD11 SITOP Battery Module 24V 3.2Ah
Extended range
6EP19356MD11
1+ £133.88

14 available to back orderBack-order availability date - 19/02/2025
0.8A 24V 1 24V
Siemens 6EP1935-6MC01 SITOP Battery Module 24V 1.2AH
Siemens 6EP1935-6MC01 SITOP Battery Module 24V 1.2AH
Extended range
6EP19356MC01
1+ £129.34

4 available to back orderBack-order availability date - 19/02/2025
0.3A 24V 1 24V
Order code64-900564-9011
Part no.6EP1935-6MD116EP1935-6MC01
Charging capacity3.2Ah1.2Ah
End-of-charge DC voltage @ 10°C27.8V27.8V
Permissible charging current0.8A0.3A
Rated output voltage24V DC24V DC
Number of cells1212
Protection classClass IIIClass III
Ambient temperature-15°C to +50°C-15°C to +50°C
Dimensions151 x 190 x 82mm106 x 96 x 108mm

Order codeFor use with UPS
64-90056, 15A
64-90116A


Trustpilot