Sifam 3/05/TPNP120 006 12mm Soft Touch 18 Spline Knob with Yellow Pointer

Order Code:

32-1752

Brand: Sifam MPN: 3/05/TPNP120 006

Discontinued


A high quality control knob from Sifam with modern styling, a soft-touch finish and a built-in nut cover. The Yellow pointer line extends from the centre of the top of the knob down to the nut cover.
  • Suitable for controls with 6mm diameter, 18-splined shafts
  • Yellow pointer
  • Overall diameter 16mm
  • Overall height 15mm
  • Maximum shaft length 12.5mm
  • Sifam 3/05/TPNP120 006 range

Reviews


Be the first to submit a review

Trustpilot