Christmas Opening Hours and Delivery Dates here

Signal Construct LDC20024 20mm Jumbo LED Indicator Red 24-28VAC/DC

Order Code:

50-2239

Brand: Signal Construct MPN: LDC20024 EAN-13: 2050000011375
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 13/01/2026

A red jumbo-sized LED panel indicator designed for screw mounting in a front-panel installation. A matt surface gives good on/off contrast and the LED has performance figures that make it suitable for a wide range of applications.


  • 24V AC/DC Unipolar (polarity to be noted for DC operation)
  • Life time 50,000 hours
  • Connection by tab terminal 2.8 x 0.8mm
  • Supplied with two-piece front panel bracket
  • M27 body for mounting in a ø27 +0.2mm cut out
Voltage 24V
Current 15mA
Brightness (mcd) 250mcd
Bezel Recessed
Colour Red
Size 20mm
View Angle 160°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot